M83723/84W18316 L/C

Heilind Number:EDA346-068-526-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W18316 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W18316 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-526-212

Detailed Description

Enhance connectivity within your PCB layout with these durable Card Edge Connectors. Featuring a vibrant green hue, they not only provide a functional solution but also add a pop of color to your design. With a 3A amperage rating and constructed from UL 94V-0 Thermoplastic Polyester, these connectors ensure both performance and safety. The two rows of contacts, made from Copper Alloy, offer reliable signal transmission with a pitch of .125 inches and row spacing of .2 inches. With 68 positions available, you'll have ample room for your connections. Designed for straight mount orientation, they are easy to install and integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Explore our range of PCB connectors to find the perfect fit for your project.