M83723/84W18317 L/C

Heilind Number:EDA346-068-526-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W18317 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W18317 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-526-258

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed with precision and durability in mind, they feature a vibrant Green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in harsh environments. With a 3 A amperage rating, they provide efficient power transmission for your electronic devices. The two rows of Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, offer seamless interconnection with a total of 68 positions. Whether for industrial or commercial applications, these connectors guarantee secure and stable board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a dependable solution for your connectivity needs. Upgrade your system with these essential components, available in our vast selection of connectors.