M83723/84W18318 L/C

Heilind Number:EDA346-068-526-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W18318 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W18318 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-526-802

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in vibrant green. Engineered for high performance, they deliver a reliable amperage of 3A, making them ideal for various electronic applications. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting quality, while the Copper Alloy contact material guarantees efficient signal transmission. With two rows and a pitch of .125 inches, they offer seamless integration on your board. Featuring a total of 68 positions, these connectors provide ample connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and suitable for diverse environments. Upgrade your connection solutions with these top-of-the-line Card Edge Connectors.