M83723/84W1831Y L/C

Heilind Number:EDA346-068-526-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W1831Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W1831Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-526-807

Detailed Description

Enhance connectivity with these green Card Edge Connectors, designed for seamless integration in circuit boards. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, they ensure reliable performance even in demanding environments. With two rows of copper alloy contacts, each with a pitch of .125 inches and spaced .2 inches apart, they provide efficient power transmission at an amperage of 3A. The straight mount orientation and 68 positions offer versatility in board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are essential components for your electronic assemblies.