346-068-526-812

Heilind Number:EDA346-068-526-812
Manufacturer:EDAC
Manufacturer Number:346-068-526-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-068-526-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-526-812

Detailed Description

Enhance your PCB connectivity with these high-quality Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors not only deliver reliable performance but also add a touch of visual appeal to your design. With an amperage rating of 3 A and UL 94V-0 Thermoplastic Polyester housing material, they ensure safe and efficient power transmission. The two rows of Copper Alloy contacts, spaced at .125 inches with .2-inch row spacing, offer a total of 68 positions for versatile connections. Whether you require straight mount orientation or operate in extreme temperatures ranging from -40 to 105°C, these connectors are built to meet your needs. Perfect for various applications in the electronics industry, they are a valuable addition to any engineer's toolbox. Experience seamless board-to-board connectivity with these essential components.