M83723/84W20168 L/C

Heilind Number:EDA346-068-526-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W20168 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W20168 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-526-858

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, they provide reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing offer precise alignment for seamless integration. Boasting 68 positions, these connectors support complex circuitry with ease. Suitable for straight mounting orientation, they are versatile for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, our connectors guarantee consistent performance in any environment. Upgrade your connectivity solutions with these essential components.