M83723/84W2016Y L/C

Heilind Number:EDA346-068-540-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W2016Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W2016Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-540-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors, meticulously designed for optimum functionality. Featuring a vibrant green hue, these connectors boast a 3 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With two rows of copper alloy contacts and a .125-inch pitch, they offer seamless integration onto your board. The .2-inch row spacing and 68 positions allow for efficient signal transmission. Designed for straight mounting orientation, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Take your connectivity to the next level with these essential components.