M83723/84W20257 L/C

Heilind Number:EDA346-068-540-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W20257 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W20257 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-540-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. With a vibrant green color, these connectors not only offer functionality but also add a touch of visual appeal. Featuring a sturdy housing made of UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. The dual-row design with 68 positions allows for versatile connectivity options, while the straight mount orientation ensures easy installation. Crafted with precision, the copper alloy contacts offer reliable signal transmission, even in demanding environments. With a low pitch of .125 inches and row spacing of .2 inches, these connectors optimize space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your electronic projects with these high-quality Card Edge Connectors.