M83723/84W20258 L/C

Heilind Number:EDA346-068-540-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W20258 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W20258 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-540-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a high amperage rating of 3 A, they ensure reliable power transmission. The Copper Alloy contact material guarantees superior conductivity, while the dual-row configuration with 68 positions offers ample connection possibilities. Operating seamlessly in a temperature range of -40 to 105 °C, they are ideal for a diverse range of applications. Trust in these connectors for seamless and secure board-to-board connections in your projects.