M83723/84W2025N L/C

Heilind Number:EDA346-068-540-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W2025N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W2025N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-540-212

Detailed Description

Introducing our Card Edge Connectors, essential components for seamless board-to-board connectivity in electronic devices. Designed with precision and durability in mind, these connectors feature a vibrant green color and a sleek straight mount orientation. With a high amperage rating of 3A and a housing material of UL 94V-0 Thermoplastic Polyester, they ensure reliable performance even in demanding environments. The copper alloy contact material guarantees efficient signal transmission, while the 2-row configuration with 68 positions offers ample connectivity options. Operating flawlessly within a wide temperature range of -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in our quality craftsmanship to enhance the efficiency and functionality of your electronic designs.