M83723/84W20286 L/C

Heilind Number:EDA346-068-540-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W20286 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W20286 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-540-802

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration on PCB boards. Boasting a vibrant green hue, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With a dual-row configuration and 68 positions, they offer ample space for efficient data transmission. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation accommodates diverse setup requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors excel in both standard and challenging environments. Elevate your connectivity solutions with this essential component.