M83723/84W20287 L/C

Heilind Number:EDA346-068-540-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W20287 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W20287 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-540-803

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also high-performing, with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in any application. With two rows and 68 positions, they offer ample space for seamless connections on your PCB. The copper alloy contact material guarantees efficient conduction, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Designed for straight mount orientation, they provide easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are reliable in diverse environments. Perfect for board-to-board connections, they are a vital component for your electronic projects.