M83723/84W20288 L/C

Heilind Number:EDA346-068-540-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W20288 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W20288 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-540-804

Detailed Description

Enhance your PCB connectivity with these dual-row Card Edge Connectors, designed for seamless board-to-board integration. Featuring 68 positions, they offer ample connectivity for your electronic components. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. Each connector is meticulously engineered with copper alloy contacts, providing reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Whether you require straight or right-angle mounting, these connectors offer flexibility in installation. Elevate your PCB designs with these high-performance Card Edge Connectors.