M83723/84W20289 L/C

Heilind Number:EDA346-068-540-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W20289 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W20289 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-540-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 3 A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a pitch of .125 inches, they offer seamless integration for your electronic projects. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation and wide operating temperature range of -40 to 105 °C provide versatility in various applications. Elevate your connectivity solutions with these high-quality connectors, an essential component for any electronic setup.