M83723/84W2028N L/C

Heilind Number:EDA346-068-540-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W2028N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W2028N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-540-808

Detailed Description

Enhance your connectivity with our Card Edge Connectors in a vibrant Green hue. Designed for seamless integration in your PCB setups, these connectors feature a 2-row configuration with 68 positions, allowing for versatile and efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, they ensure reliable power transmission with a maximum amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment and easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for both standard and demanding environments. Upgrade your setup with these essential components for enhanced performance and connectivity.