M83723/84W2028Y L/C

Heilind Number:EDA346-068-540-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W2028Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W2028Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-540-812

Detailed Description

Enhance your PCB connectivity with these dual-row Card Edge Connectors in vibrant green. Designed for optimal performance, they boast a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. The Copper Alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. With 68 positions available in a straight mount orientation, they offer versatility in various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors deliver consistent performance and durability. Explore our range of connectors to elevate your PCB assembly experience.