M83723/84W20397 L/C

Heilind Number:EDA346-068-540-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W20397 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W20397 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-540-878

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant Green color, these connectors offer reliable performance with an amperage of 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure durability and efficient conductivity. With two rows and a pitch of .125 inches, they accommodate up to 68 positions for versatile connectivity options. The straight mount orientation and operating temperature range of -40 to 105 °C make them suitable for various applications in the electronics industry. Trust in our high-quality connectors for secure and efficient board-to-board PCB connections.