M83723/84W20398 L/C

Heilind Number:EDA346-068-541-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W20398 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W20398 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-541-201

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, they boast a vibrant green hue and a durable UL 94V-0 Thermoplastic Polyester housing. With a double-row configuration and 68 positions, they offer ample room for secure connections. Crafted with precision, the copper alloy contacts ensure reliable performance, even in demanding industrial environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent functionality. Ideal for various applications, these connectors facilitate efficient data transfer on board-to-board setups. Upgrade your connectivity solutions with these high-quality components.