M83723/84W2039N L/C

Heilind Number:EDA346-068-541-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W2039N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W2039N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-541-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a double row layout and 68 positions, they offer ample room for your circuitry needs. Crafted with precision, the contact material is a robust Copper Alloy, ensuring reliable conductivity. The .125-inch pitch and .2-inch row spacing accommodate standard PCB layouts, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for various industrial applications. Upgrade your PCB connections with these efficient and durable Card Edge Connectors.