M83723/84W20416 L/C

Heilind Number:EDA346-068-541-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W20416 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W20416 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-541-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 68-position capacity spread across 2 rows, they offer ample room for your connections. The Copper Alloy contacts provide reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for a variety of applications. Trust in their straight mount orientation for easy installation and secure performance, making them an essential component in your electronic setups. Elevate your connectivity standards with these high-quality Card Edge Connectors.