M83723/84W20417 L/C

Heilind Number:EDA346-068-541-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W20417 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W20417 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-541-208

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors. Featuring a vibrant green color, these connectors are not only high-performing but visually appealing as well. With an amperage of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The 2-row design with 68 positions allows for versatile connections. Made of Copper Alloy, the contacts are reliable and conductive. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Suitable for straight mounting, these connectors operate seamlessly in a wide temperature range from -40 to 105 °C. Upgrade your PCB assembly with these essential components.