M83723/84W2041N L/C

Heilind Number:EDA346-068-541-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W2041N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W2041N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-541-802

Detailed Description

Enhance connectivity in your electronic systems with these Card Edge Connectors. Designed for efficiency and reliability, they are essential components for seamless board-to-board connections. Featuring a vibrant green color, they add a touch of visual appeal while offering a high amperage of 3A, suitable for various power requirements. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and safety in operation. With two rows and 68 positions, they provide ample space for multiple connections, ensuring seamless data transmission. The copper alloy contact material and a pitch of .125 inches further enhance their performance. Whether in straight mount orientation or operating in a wide temperature range from -40 to 105°C, these connectors deliver consistent results, making them indispensable in any electronic setup. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.