M83723/84W2041Y L/C

Heilind Number:EDA346-068-541-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W2041Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W2041Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-541-803

Detailed Description

Upgrade your PCB connections with our Card Edge Connectors, designed for optimal performance and durability. Made from high-quality UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, these connectors ensure reliable power transmission. With a pitch of .125 inches and two rows of 68 positions each, they offer seamless integration for your electronic projects. The vibrant green color adds a touch of style while the straight mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are perfect for various industrial applications. Trust in our superior quality products to enhance your connectivity solutions.