M83723/84W22127 L/C

Heilind Number:EDA346-068-541-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W22127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W22127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-541-807

Detailed Description

Enhance your connectivity solutions with these Card Edge Connectors. Designed with precision and durability in mind, these connectors boast a vibrant green color, making them easy to spot on your circuit board. Operating at an amperage of 3 A and crafted from UL 94V-0 Thermoplastic Polyester, they guarantee reliable performance even in demanding environments. With two rows and 68 positions, they offer ample connectivity options for your PCB. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing make for easy and secure connections. Whether you require straight or right-angle mounting, these connectors accommodate your needs with their versatile design. Operating flawlessly in a temperature range from -40 to 105°C, they are suitable for a wide range of applications. Elevate your PCB assembly with these high-quality Card Edge Connectors.