M83723/84W22128 L/C

Heilind Number:EDA346-068-541-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W22128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W22128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-541-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, these connectors provide durability and safety. With two rows of copper alloy contacts, each with a pitch of .125 inches and a spacing of .2 inches, you can easily achieve secure and efficient connections. The straight mount orientation and 68 positions cater to diverse application needs. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors ensure reliability in any environment. Upgrade your setup with this essential component, perfect for a variety of electronic projects.