M83723/84W22129 L/C

Heilind Number:EDA346-068-541-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W22129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W22129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-541-812

Detailed Description

Enhance connectivity in your electronic systems with our high-performance Card Edge Connectors. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable power transmission with an amperage rating of 3A. With two rows and 68 positions, they offer ample space for seamless PCB integration. The copper alloy contact material guarantees robust signal conductivity, while a pitch of .125 inches and row spacing of .2 inches ensure precise alignment. Perfect for board-to-board connections, these connectors are designed for straight mounting orientation and can withstand extreme temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with these essential components.