M83723/84W2212N L/C

Heilind Number:EDA346-068-541-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W2212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W2212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-541-858

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green color and are crafted with UL 94V-0 Thermoplastic Polyester housing material. With a dual-row configuration and a total of 68 positions, they offer ample connectivity options for your PCBs. The Copper Alloy contact material ensures reliable transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for a wide range of applications, these connectors can operate in temperatures ranging from -40 to 105 °C. Trust in our high-quality connectors for secure and efficient board-to-board connections. Elevate your device performance with ease.