M83723/84W2212Y L/C

Heilind Number:EDA346-068-541-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W2212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W2212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-541-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green color, these connectors offer a reliable amperage of 3 A, ensuring efficient power transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they guarantee durability and performance. With two rows and 68 positions, they provide ample room for connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your circuit boards. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for diverse industrial applications. Trust in our innovative design to streamline your board-to-board connections with ease and reliability.