M83723/84W22196 L/C

Heilind Number:EDA346-068-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W22196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W22196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-555-201

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. With a 3A amperage rating, they ensure reliable power transmission. The durable UL 94V-0 Thermoplastic Polyester housing offers robust protection. Featuring two rows of 68 copper alloy contacts, these connectors provide efficient signal transmission with a pitch of .125 inches and row spacing of .2 inches. Designed for straight mounting orientation, they facilitate seamless integration into your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for use in various applications. Trust in their quality and performance to meet your connectivity needs.