M83723/84W22197 L/C

Heilind Number:EDA346-068-555-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W22197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W22197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-555-202

Detailed Description

Enhance connectivity on your PCB with these high-performance Card Edge Connectors. Designed with precision, they ensure seamless power transmission with an amperage of 3 A. The durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, even in demanding environments. Featuring two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they offer efficient data transmission across 68 positions. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your electronic projects. Upgrade your setup today with these top-of-the-line connectors.