M83723/84W2219N L/C

Heilind Number:EDA346-068-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W2219N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W2219N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-555-207

Detailed Description

Enhance your PCB connectivity with these dual-row Card Edge Connectors. Designed for seamless integration, they offer reliable performance in demanding environments. The vibrant Green color not only adds a touch of visual appeal but also helps with quick identification during assembly. With a current rating of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, these connectors guarantee durability and conductivity. Boasting a pitch of .125 inches and accommodating 68 positions, they provide ample connectivity options. The straight mount orientation and precise row spacing of .2 inches offer easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your circuit board design with these high-quality Card Edge Connectors for seamless and reliable performance.