M83723/84W22326 L/C

Heilind Number:EDA346-068-555-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W22326 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W22326 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-555-212

Detailed Description

Efficiently connect your printed circuit boards with these high-quality Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a current rating of 3 A, these connectors are reliable for various applications. The Copper Alloy contacts ensure secure and stable connections, while the dual-row design with 68 positions allows for expanded connectivity options. The .125-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range of -40 to 105 °C, these connectors are ideal for demanding environments. Upgrade your PCB connections with these top-of-the-line Card Edge Connectors.