M83723/84W22328 L/C

Heilind Number:EDA346-068-555-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W22328 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W22328 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-555-802

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors. Designed for high-performance applications, these connectors offer seamless integration on your circuit board. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The copper alloy contact material ensures efficient power transmission, while the dual-row configuration with 68 positions allows for versatile connections. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of environments. Whether for industrial machinery or consumer electronics, trust in the reliability of our Card Edge Connectors to keep your systems running smoothly.