M83723/84W22329 L/C

Heilind Number:EDA346-068-555-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W22329 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W22329 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-555-803

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration on PCBs, these connectors offer a reliable amperage of 3A, making them ideal for power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, they ensure durability and efficient signal transfer. With two rows and 68 positions at a pitch of .125 inches, they facilitate intricate circuit designs. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Perfect for various applications, from consumer electronics to industrial machinery. Trust in these connectors for secure and high-performance board-to-board connections. Upgrade your connectivity solutions and elevate your projects with ease.