M83723/84W2232N L/C

Heilind Number:EDA346-068-555-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W2232N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W2232N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-555-804

Detailed Description

Enhance your circuit board connectivity with these high-performance Card Edge Connectors. Designed with precision, these connectors feature a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double-row configuration, they offer 68 positions for seamless integration. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating at a low amperage of 3 A, these connectors guarantee efficient power transmission. Their .125-inch pitch and .2-inch row spacing provide easy installation and maintenance. Suitable for a wide range of applications, they are ideal for PCB assemblies. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors offer durability and stability in any environment. Upgrade your connection solutions with these essential components.