M83723/84W2232Y L/C

Heilind Number:EDA346-068-555-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W2232Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W2232Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-555-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors boast a sleek design that not only elevates the aesthetics of your setup but also delivers superior functionality. With an amperage rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, these connectors guarantee durability and safety. The two rows of copper alloy contacts, totaling 68 positions, offer ample connectivity options for your devices. At a pitch of .125 inches and row spacing of .2 inches, they facilitate seamless integration within your PCB setup. Designed for straight mount orientation, they ensure easy installation. Operating flawlessly in a wide temperature range of -40 to 105°C, these connectors are suitable for various environments. Trust in our Card Edge Connectors to optimize your PCB connections for efficient performance.