M83723/84W22556 L/C

Heilind Number:EDA346-068-555-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W22556 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W22556 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-555-808

Detailed Description

Elevate your circuit board connectivity with our Card Edge Connectors. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, these connectors boast a high amperage rating of 3 A. With two rows of 68 positions each, they provide ample room for secure and efficient data transmission. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for various electronic applications. Choose the straight mount orientation for seamless integration into your PCB setup. Trust in our top-tier connectors to optimize your connectivity solutions.