M83723/84W22557 L/C

Heilind Number:EDA346-068-555-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W22557 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W22557 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-555-812

Detailed Description

Enhance connectivity with these Card Edge Connectors, designed for efficient board-to-board PCB connections. Featuring a vibrant green hue, they offer a striking visual cue in any assembly. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety in operation. With two rows and a total of 68 positions, they provide ample space for seamless integration. The copper alloy contact material guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. Suitable for a wide range of applications, these connectors boast a 3A amperage rating and can withstand temperatures ranging from -40 to 105 °C. Whether for industrial machinery or electronic devices, these connectors deliver optimal performance in demanding environments. Elevate your PCB connectivity solutions with these high-quality components.