M83723/84W22558 L/C

Heilind Number:EDA346-068-555-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W22558 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W22558 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-555-858

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a sleek green finish. Designed for high-performance applications, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable connectivity. With 68 positions spread across 2 rows and a pitch of .125 inches, they offer seamless integration on your circuit board. The straight mount orientation and a row spacing of .2 inches streamline installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of environments. Upgrade your setup with these essential components, perfect for your board-to-board connectivity needs.