M83723/84W2255N L/C

Heilind Number:EDA346-068-556-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W2255N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W2255N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-556-201

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and boast a durable housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating, they ensure reliable power transmission. The Copper Alloy contact material guarantees efficient signal transfer across the 68 positions, organized in two rows with a pitch of .125 inches and row spacing of .2 inches. Ideal for board-to-board connections, these connectors offer a straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Upgrade your PCB setups with these high-quality components.