M83723/84W2255Y L/C

Heilind Number:EDA346-068-556-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W2255Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W2255Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-556-202

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, ensuring both functionality and safety. With a 3A amperage rating, they provide reliable power transmission. The copper alloy contact material guarantees secure and efficient connections, while the dual-row design with 68 positions offers ample space for your components. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Trust in their straight mount orientation and precise .125-inch pitch, facilitating easy installation on your board. Elevate your connectivity game with these essential components.