346-068-556-203

Heilind Number:EDA346-068-556-203
Manufacturer:EDAC
Manufacturer Number:346-068-556-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-068-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-556-203

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, these connectors are designed to withstand the rigors of industrial environments. With a dual-row configuration and a total of 68 positions, they offer ample connectivity options for your projects. The copper alloy contact material ensures reliable and efficient transmission, while the .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Trust in our connectors to deliver exceptional performance and durability for all your PCB needs.