M83723/84W24197 L/C

Heilind Number:EDA346-068-556-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W24197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W24197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-556-204

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, they not only provide aesthetic appeal but also offer reliable functionality. With an amperage rating of 3 A and UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure safe and efficient power transmission. The dual-row design with 68 positions allows for versatile connectivity options, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .125 in and row spacing of .2 in, precise alignment is easily achievable. Whether for industrial or commercial applications, these connectors are built to withstand harsh environments, with an operating temperature range of -40 to 105 °C. Trust in their straight mount orientation for easy installation, making them a valuable asset in your electronic projects. Elevate your PCB connections with these reliable and durable Card Edge Connectors.