M83723/84W24198 L/C

Heilind Number:EDA346-068-556-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W24198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W24198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power transfer at an amperage of 3A. With dual rows and a pitch of .125 inches, they offer seamless integration on your board, while the straight mount orientation simplifies installation. Boasting 68 positions, these connectors provide ample connectivity options, with a row spacing of .2 inches for efficient routing. Operating flawlessly in a wide temperature range from -40 to 105°C, they are perfect for diverse industrial applications. Elevate your PCB assembly with these high-quality connectors, a crucial component in our extensive range of board-to-board connectivity solutions.