M83723/84W24436 L/C

Heilind Number:EDA346-068-556-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W24436 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W24436 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-556-802

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also offer high performance, with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and reliability in all applications. With two rows of copper alloy contacts and a pitch of .125 inches, they provide seamless board-to-board connectivity. The 68 positions allow for versatile use, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your PCB assembly needs. Explore our full range of connectors for more options to optimize your electronic systems.