M83723/84W24437 L/C

Heilind Number:EDA346-068-556-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W24437 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W24437 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-556-803

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors. Designed for seamless integration in electronic assemblies, these connectors boast a sleek green finish and feature dual rows for enhanced functionality. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, they ensure reliable power transfer at an amperage of 3A. The .125-inch pitch and .2-inch row spacing, along with 68 positions, offer versatile compatibility. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our quality connectors for seamless board-to-board PCB connections.