M83723/84W24438 L/C

Heilind Number:EDA346-068-556-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W24438 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W24438 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-556-804

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connectors. Designed for seamless integration, these green connectors feature a double-row layout with 68 positions, ensuring optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable power transmission at a steady 3A amperage. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Whether you need to link boards straight on or at an angle, their versatile straight mount orientation offers flexibility. Discover why these connectors are essential for efficient and dependable board-to-board connections.