M83723/84W24439 L/C

Heilind Number:EDA346-068-556-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W24439 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W24439 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-556-807

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed with precision and reliability in mind, these connectors feature a vibrant green color and are capable of carrying an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure optimal safety and performance. With two rows of copper alloy contacts, each spaced at .125 inches and .2 inches apart, they offer seamless integration onto your PCBs. The 68 positions provide ample room for multiple connections, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronic project. Explore our range of PCB connectors for more options to suit your needs.