M83723/84W2443N L/C

Heilind Number:EDA346-068-556-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W2443N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W2443N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-556-808

Detailed Description

Upgrade your connectivity with our Card Edge Connectors. Designed for seamless integration in your devices, these connectors feature a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both visual appeal and superior performance. With a 3A amperage rating, they provide reliable power transmission. The double-row design with 68 positions allows for efficient data transfer, while the copper alloy contact material guarantees long-lasting durability. Perfect for PCB assembly, these connectors offer a pitch of .125 inches and a row spacing of .2 inches, facilitating easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for various applications in demanding environments. Trust in our high-quality connectors to meet your connectivity needs seamlessly.