M83723/84W2443Y L/C

Heilind Number:EDA346-068-556-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W2443Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W2443Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-556-812

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually distinctive but also high-performing, with a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. With two rows of copper alloy contacts and a pitch of .125 inches, they offer reliable and efficient data transmission. The 68 positions provide ample connectivity options, while the straight mount orientation simplifies installation on your PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications in various industries. Upgrade your systems with these essential components for seamless and robust connectivity.